Pulse ElectronicsJ1011F21PNLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6

Looking for a way to connect a telecom line? This rj-45 J1011F21PNL telephone and telecom connector from Pulse will meet and exceed your needs. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It uses the solder termination method. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep. J1011F21PNL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C.

1,000 parts: Ships in 2 days

    Total$208.12Price for 40

    • (40)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2418+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $5.203