Pulse ElectronicsJ1012F21CNLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6

This rj-45 J1012F21CNL telephone and telecom connector from Pulse provides connection for high-speed networks. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has a single port. J1012F21CNL is housed in thermoplastic. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep.

Import TariffMay apply to this part

290 parts: Ships today

    Total$6.26Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 290 parts
      • Price: $6.259