Pulse ElectronicsJ1012F21KNLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
12 | |
8 | |
1 | |
8 | |
Cat 5/Cat 6 | |
Solder | |
1.27 | |
Right Angle | |
Green/Green | |
Yes | |
Brass | |
Nickel Over Brass | |
0 | |
70 | |
Single | |
16.26 | |
25.4 | |
13.97 | |
Through Hole |
Looking for a way to connect a telecom line? This rj-45 J1012F21KNL telephone and telecom connector from Pulse will meet and exceed your needs. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. It has a female type gender. J1012F21KNL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep. It uses the solder termination method.