Pulse ElectronicsJ1012F21RNLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6

This rj-45 J1012F21RNL telephone and telecom connector from Pulse is perfect for high-speed signals. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. It uses the solder termination method. J1012F21RNL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep.

No Stock Available

Quantity Increments of 25 Minimum 300
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    19 weeks
    • Price: