Pulse ElectronicsJ1026F01NLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Retain a secure connection with this robust rj-45 J1026F01NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a female type gender. This connector has a single port. It uses the solder termination method. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep. J1026F01NL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C.