Pulse ElectronicsJ1026F01PNLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6

With this rj-45 J1026F01PNL telephone and telecom connector from Pulse your connections will always be secure. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. Its pitch is 2.54 mm. It has a female type gender. It has a right angle body orientation. J1026F01PNL is housed in thermoplastic. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C.

80 parts: Ships in 3 days

    Total$272.96Price for 80

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2150+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 80 parts
      • Price: $3.412