Pulse ElectronicsJ1N-0005NLConnector Telephone and Telecom
Conn RJ-45 F 32 POS Solder RA Thru-Hole 56 Terminal 4 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
56 | |
32 | |
4 | |
40 | |
Solder | |
Right Angle | |
Yes | |
Brass | |
Nickel | |
0 | |
70 | |
Multiport | |
57.79 | |
34.04 | |
12.19 | |
Through Hole |
Retain a secure connection with this robust rj-45 J1N-0005NL telephone and telecom connector from Pulse. This F connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 4 ports. It has a female type gender. It has a right angle body orientation. This product is 57.79 mm long, 12.19 mm tall and 34.04 mm deep. It uses the solder termination method. J1N-0005NL is housed in thermoplastic.