Pulse ElectronicsJ3026G01DNLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
12 | |
8 | |
1 | |
8 | |
Solder | |
1.02 | |
Right Angle | |
Green/Yellow | |
750 | |
Yes | |
Brass | |
Nickel | |
0 | |
70 | |
Tray | |
Single | |
16.1 | |
25.4 | |
13.61 | |
Surface Mount |
Have a telecom or phone line? This rj-45 J3026G01DNL telephone and telecom connector manufactured from Pulse will make a solid connection. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 1.02 mm. The component will be shipped in tray format. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. This product is 16.1 mm long, 13.61 mm tall and 25.4 mm deep. J3026G01DNL is housed in thermoplastic.