Pulse ElectronicsJ3026G21DNLTConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Add an extra layer of protection for the bind between the cable and the device with this rj-45 J3026G21DNLT telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. It has a female type gender. Its pitch is 1.02 mm. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of 0 to 70 °C. J3026G21DNLT is housed in thermoplastic. This product is 16.1 mm long, 13.61 mm tall and 25.4 mm deep. It uses the solder termination method.