HoneywellJA1N056S202UA
Res POT 2K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Potentiometer | |
2K | |
10% | |
500 | |
2.25 | |
-55 | |
120 | |
Lin | |
Solder Lug | |
Side | |
6.35 | |
1(Elec)|1(Mech) | |
1 | |
292 | |
1 | |
312 | |
100000 | |
1 | |
38.1 | |
29.36 | |
36.91 | |
Panel Mount |
Apply this JA1N056S202UA potentiometer from Honeywell to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 2.25 W. This product has a resistance value of 2K Ohm. This part has an operating temperature of -55 to 120 °C. The JA1N056S202UA part has a solder lug termination style. It has a tolerance of 10%. This product is 38.1 mm long, 36.91 mm tall and 29.36 mm deep.