Sensitron SemiconductorJAN1N4985USZener
Zener Diode Single 130V 190Ohm 5000mW 2-Pin MELF
Not Compliant | |
EAR-99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
130 | |
11000 | |
5000 | |
10 | |
2 | |
36.6 | |
190 | |
5000 | |
-65 | |
175 | |
Military | |
0.105%/°C(Max) | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |