Sensitron SemiconductorJAN1N4987Zener
Zener Diode Single 160V 5% 350Ohm 5000mW 2-Pin Case 5W
Not Compliant | |
EAR-99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
160 | |
5% | |
14000 | |
5000 | |
8 | |
2 | |
29.4 | |
350 | |
5000 | |
-55 | |
125 | |
Military | |
0.105%/°C | |
Diameter | 3.68(Max) |
Mounting | Through Hole |
Package Length | 7.62(Max) |
PCB changed | 2 |
Standard Package Name | DO-201 |
Supplier Package | Case 5W |
2 |