Micropac IndustriesJAN1N6094Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Green 570nm 1.5mcd 2-Pin TO-46
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Green | |
1 | |
570 | |
1.5mcd | |
LED | |
3 | |
5 | |
35 | |
20 | |
120 | |
-55 | |
100 | |
No | |
No | |
Circular | |
Top Mount | |
Green | |
Diameter | 4.83(Max) |
Mounting | Through Hole |
Package Height | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | TO |
Supplier Package | TO-46 |
2 |