Sensitron SemiconductorJAN1N6117AUSTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 22.8V 500W 2-Pin MELF
Not Compliant | |
EAR-99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
28.5 | |
41.6 | |
22.8 | |
12 | |
1 | |
40 | |
500 | |
-55 | |
175 | |
Military | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |