Sensitron SemiconductorJAN1N6331USZener
Zener Diode Single 20V 18Ohm 500mW 2-Pin MELF T/R
Not Compliant | |
EAR-99 | |
Active | |
8541.10.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
Voltage Regulator | |
Single | |
20 | |
950 | |
500 | |
6.2 | |
0.05 | |
21 | |
18 | |
500 | |
-55 | |
175 | |
Military | |
0.086%/°C(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.16(Max) |
Package Width | 2.16(Max) |
Package Length | 4.95(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |