EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Emitter Base Voltage (V) | 10 |
Maximum Base Emitter Saturation Voltage (V) | 1.5@0.5A@5A|25@1A@10A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.6@0.5A@5A|2.5@1A@10A |
Maximum DC Collector Current (A) | 4 |
Minimum DC Current Gain | 10@10A@5V|40@5A@5V|50@1A@5V |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Supplier Temperature Grade | Military |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-5 |
Pin Count | 3 |
Lead Shape | Through Hole |