Sensitron SemiconductorJANS DATA-JANS1N4975USZener
Zener Diode Single 51V 27Ohm 5000mW 2-Pin MELF
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
51 | |
4000 | |
5000 | |
25 | |
2 | |
92 | |
27 | |
5000 | |
-65 | |
175 | |
Military | |
0.095%/°C(Max) | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |