EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Voltage Regulator | |
Single | |
2 | |
5% | |
500 | |
0.25 | |
2.5 | |
110 | |
1250 | |
500 | |
1 | |
-65 | |
175 | |
Military | |
Diameter | 2.28(Max) |
Mounting | Through Hole |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
This JANS1N4615-1 zener diode from Aeroflex is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 110 mA. Its test current is 0.25 mA. This zener device has a nominal voltage of 2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.