EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 12 |
Zener Voltage Tolerance | 5% |
Maximum Voltage Regulation (mV) | 800 |
Maximum Power Dissipation (mW) | 5000 |
Test Current (mA) | 100 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Regulator Current (mA) | 395 |
Maximum Zener Impedance (Ohm) | 2.5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Military |
Typical Voltage Temperature Coefficient | 0.07%/°C(Max) |
Packaging | Waffle |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | E-MELF |
Pin Count | 2 |
Lead Shape | No Lead |