Sensitron SemiconductorJANS1N4972Zener

Zener Diode Single 39V 14Ohm 5000mW 2-Pin Case 5W T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator JANS1N4972 zener diode from Sensitron Semiconductors. Its maximum leakage current is 2 μA. Its maximum power dissipation is 5000 mW. Its test current is 30 mA. This device has a maximum regulator current of 122 mA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.

53 parts: Ships tomorrow

    Total$290.04Price for 3

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1740+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      United States of America
      • In Stock: 53 parts
      • Price: $96.68