Sensitron SemiconductorJANS1N4974USZener

Zener Diode Single 47V 25Ohm 5000mW 2-Pin MELF

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator JANS1N4974US zener diode from Sensitron Semiconductors. Its maximum leakage current is 2 μA. Its test current is 25 mA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 100 mA. It is made in a single configuration. This zener device has a nominal voltage of 47 V. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

167 parts: Ships today

    Total$243.32Price for 5

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1333+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      United States of America
      • In Stock: 167 parts
      • Price: $48.6644