Sensitron SemiconductorJANS1N6111AUSTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 12.2V 500W 2-Pin MELF
Not Compliant | |
EAR-99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
15.2 | |
22.3 | |
12.2 | |
22.4 | |
20 | |
75 | |
500 | |
-55 | |
175 | |
Military | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |