Sensitron SemiconductorJANS1N6121AUSTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 32.7V 500W 2-Pin MELF
Not Compliant | |
EAR-99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
40.9 | |
59.1 | |
32.7 | |
8.5 | |
1 | |
30 | |
500 | |
-55 | |
175 | |
Military | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |