Top Searched
Semicoa SemiconductorsJANS2N2907AUAGP BJT
Trans GP BJT PNP 60V 0.6A 4-Pin UA
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 3.93(Max) |
Package Length | 5.71(Max) |
PCB changed | 4 |
4 |
This PNP JANS2N2907AUA general purpose bipolar junction transistor from Semicoa Semiconductors is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 500 mW. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 200 °C.