STMicroelectronicsJANS2N3700UBGGP BJT
Trans GP BJT NPN 80V 1A 500mW 4-Pin LCC-3UB Tray
Not Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
NPN | |
Bipolar Power | |
Single | |
1 | |
140 | |
80 | |
7 | |
1@15mA@150mA | |
0.2@15mA@150mA|0.5@50mA@500mA | |
1 | |
100@150mA@10V|50@500mA@10V|90@10mA@10V | |
500 | |
-65 | |
200 | |
Tray |
EDA / CAD Models |