ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | NPN |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 30 |
Maximum Collector-Emitter Voltage (V) | 15 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4@1mA@10mA |
Maximum Emitter Base Voltage (V) | 3 |
Maximum Base Emitter Saturation Voltage (V) | 1@1mA@10mA |
Maximum DC Collector Current (A) | 0.05 |
Maximum DC Collector Current Range (A) | 0.001 to 0.06 |
Minimum DC Current Gain | 10@0.5mA@10V|20@10mA@10V|20@3mA@1V |
Minimum DC Current Gain Range | 2 to 30 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Supplier Temperature Grade | Military |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.33(Max) |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-72 |
Pin Count | 4 |