Microchip TechnologyJANSR2N2222AUB/TRGP BJT
Trans GP BJT NPN 50V 0.8A 500mW 4-Pin Case UB T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.42(Max) |
Package Width | 2.74(Max) |
Package Length | 3.25(Max) |
PCB changed | 4 |
Supplier Package | Case UB |
4 |
EDA / CAD Models |