EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 175 |
Maximum Collector-Emitter Voltage (V) | 175 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 0.8@1mA@10mA|0.9@5mA@50mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@1mA@10mA|0.6@5mA@50mA |
Maximum DC Collector Current (A) | 1 |
Maximum Collector Cut-Off Current (nA) | 10000 |
Minimum DC Current Gain | 100@10mA@10V|100@50mA@10V|55@0.1mA@10V|60@150mA@10V|90@1mA@10V |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Waffle |
Supplier Temperature Grade | Military |
Mounting | Surface Mount |
Package Height | 1.42(Max) |
Package Width | 2.74(Max) |
Package Length | 3.25(Max) |
PCB changed | 4 |
Supplier Package | Case UB |
Pin Count | 4 |