Aeroflex JANTX1N4454-1 Rectifiers

Diode Switching Si 50V 0.2A 2-Pin DO-35

If your circuit needs to adjust from an AC to DC voltage use a switching diode JANTX1N4454-1 rectifier from Aeroflex . This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2@Ta=75C A.

No Stock Available

Quantity Increments of 1 Minimum 167
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price:

AeroflexJANTX1N4454-1Rectifiers

Diode Switching Si 50V 0.2A 2-Pin DO-35

If your circuit needs to adjust from an AC to DC voltage use a switching diode JANTX1N4454-1 rectifier from Aeroflex . This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2@Ta=75C A.

No Stock Available

Quantity Increments of 1 Minimum 167
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: