EU RoHS | Not Compliant |
ECCN (US) | EAR-99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 62 |
Maximum Power Dissipation (mW) | 1500 |
Test Current (mA) | 4 |
Maximum Reverse Leakage Current (uA) | 0.25 |
Maximum Regulator Current (mA) | 23 |
Maximum Zener Impedance (Ohm) | 80 |
Maximum Power Dissipation @ 25C (mW) | 1500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Military |
Typical Voltage Temperature Coefficient | 0.097%/°C |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 2.62(Max) |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
Pin Count | 2 |