Sensitron SemiconductorJANTX1N4989Zener
Zener Diode Single 200V 500Ohm 5000mW 2-Pin Case 5W T/R
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
200 | |
18000 | |
5000 | |
5 | |
2 | |
23.6 | |
500 | |
5000 | |
-65 | |
175 | |
Military | |
0.11%/°C(Max) | |
Tape and Reel | |
Diameter | 4.7(Max) |
Mounting | Through Hole |
Package Length | 4.95(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | Case 5W |
2 |