Microchip Technology JANTX1N5553US Rectifiers
Diode Switching 800V 5A 2-Pin B-MELF Bag
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.16(Max) |
Package Width | 2.16(Max) |
Package Length | 4.95(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | B-MELF |
2 |
