EU RoHS | Not Compliant |
ECCN (US) | EAR-99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 10 |
Configuration | Single |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | -65 to 175 |
Maximum Junction Ambient Thermal Resistance | 50 |
Maximum Diode Capacitance (pF) | 20 |
Supplier Temperature Grade | 0.95 |
Maximum RMS Reverse Voltage (V) | 175 |
Mounting | Stud |
Package Height | 21.78(Max) |
Package Width | 11.1(Max) |
Package Length | 12.81(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-4 |
Pin Count | 2 |