EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 14.3 |
Maximum Clamping Voltage (V) | 21.2 |
Maximum Reverse Stand-Off Voltage (V) | 12 |
Maximum Peak Pulse Current (A) | 71 |
Maximum Reverse Leakage Current (uA) | 5 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 1500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 1000 |
Supplier Temperature Grade | Military |
Product Weight (g) | 1.4 |
Packaging | Bag |
Diameter | 5.84 |
Mounting | Through Hole |
Package Length | 8.25 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-13 |
Pin Count | 2 |
Lead Shape | Through Hole |