Microchip TechnologyJANTX1N6117AUSTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 22.8V 500W 2-Pin E-MELF Bag
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.76(Max) mm |
Package Width | 3.76(Max) mm |
Package Length | 5.72(Max) mm |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | E-MELF |
2 | |
Lead Shape | No Lead |