Not Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.29(Max) |
Mounting | Through Hole |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |