EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 350 |
Maximum Collector-Emitter Voltage (V) | 300 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 1.4@0.125A@1A |
Maximum Collector-Emitter Saturation Voltage (V) | 1.6@0.125A@1A |
Maximum DC Collector Current (A) | 2 |
Minimum DC Current Gain | 10@1A@3.2V|30@1A@5V |
Maximum Power Dissipation (mW) | 3000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Tray |
Supplier Temperature Grade | Military |
Mounting | Through Hole |
Package Height | 8.64(Max) |
Package Width | 17.78 |
Package Length | 24.43(Max) + 7.36 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-66 |
Pin Count | 3 |