Micropac Industries JANTX4N48BU Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin Case U
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
1 | |
-55 | |
125 | |
1.5 | |
40 | |
300 | |
0.8 | |
3 | |
3 | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 6.35(Max) |
Package Length | 4.44(Max) |
PCB changed | 6 |
Supplier Package | Case U |
6 |
