Micropac Industries JANTX5765 Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Red 635nm 3mcd 2-Pin TO-46
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Red | |
1 | |
635 | |
3mcd(Min) | |
LED | |
3 | |
5 | |
50 | |
20 | |
150 | |
-55 | |
100 | |
No | |
No | |
GaAsP | |
Colored Diffused | |
Circular | |
Top Mount | |
Red | |
Diameter | 5.59(Max) |
Mounting | Through Hole |
Package Height | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | TO |
Supplier Package | TO-46 |
2 |
