AeroflexJANTXV1N4105UR-1Zener
Zener Diode Single 11V 5% 200Ohm 500mW 2-Pin DO-213AA
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
Voltage Regulator | |
Single | |
11 | |
5% | |
500 | |
0.25 | |
0.05 | |
35 | |
200 | |
500 | |
40 | |
-65 | |
175 | |
Military | |
Diameter | 1.7(Max) |
Mounting | Surface Mount |
Package Length | 3.71(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-213AA |
2 |
This JANTXV1N4105UR-1 zener diode from Aeroflex is perfect for blocking a voltage. Its test current is 0.25 mA. This device has a maximum regulator current of 35 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.05 μA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. It is made in a single configuration.