ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 15 |
Maximum Power Dissipation (mW) | 1500 |
Test Current (mA) | 17 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Maximum Regulator Current (mA) | 95 |
Maximum Zener Impedance (Ohm) | 9 |
Maximum Power Dissipation @ 25C (mW) | 1500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Military |
Typical Voltage Temperature Coefficient | 0.082%/°C |
Diameter | 2.16(Max) |
Mounting | Through Hole |
Package Length | 4.06(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |