EU RoHS | Not Compliant |
ECCN (US) | EAR-99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 130 |
Maximum Voltage Regulation (mV) | 11000 |
Maximum Power Dissipation (mW) | 5000 |
Test Current (mA) | 10 |
Maximum Reverse Leakage Current (uA) | 2 |
Maximum Regulator Current (mA) | 36.6 |
Maximum Zener Impedance (Ohm) | 190 |
Maximum Power Dissipation @ 25C (mW) | 5000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Military |
Typical Voltage Temperature Coefficient | 0.105%/°C(Max) |
Diameter | 4.7(Max) |
Mounting | Through Hole |
Package Length | 4.95(Max) |
PCB changed | 2 |
Supplier Package | Case 5W |
Pin Count | 2 |