EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Maximum Peak Operating Voltage (V) | 100 |
Maximum Limiting Voltage (V) | 1.05 |
Maximum Regulator Current (mA) | 0.429 |
Minimum Dynamic Impedance (MOhm) | 4.1 |
Minimum Knee Impedance (MOhm) | 1 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Bag |
Supplier Temperature Grade | Military |
Diameter | 2.66(Max) |
Mounting | Surface Mount |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-213AB |
Pin Count | 2 |
Lead Shape | No Lead |