EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Acquired |
HTS | EA |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 5.1 |
Zener Voltage Tolerance | 5% |
Maximum Voltage Regulation (mV) | 400 |
Maximum Forward Voltage (V) | 1.4 |
Test Current (mA) | 20 |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Regulator Current (mA) | 83 |
Maximum Zener Impedance (Ohm) | 14 |
Maximum Power Dissipation @ 25C (mW) | 500 |
Maximum Noise Density (uV/rtHz) | 1 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Military |
Typical Voltage Temperature Coefficient | 0.0075%/°C |