EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 120 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Base Emitter Saturation Voltage (V) | 1.3@15mA@150mA |
Maximum Collector-Emitter Saturation Voltage (V) | 5@15mA@150mA |
Maximum DC Collector Current (A) | 0.5 |
Minimum DC Current Gain | 20@0.1mA@10V|35@10mA@10V|40@150mA@10V |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Bag |
Supplier Temperature Grade | Military |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-5 |
Pin Count | 3 |
Lead Shape | Through Hole |