EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | PNP |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 80 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Base Emitter Saturation Voltage (V) | 1.5@0.5A@5A|3@2A@10A |
Maximum Collector-Emitter Saturation Voltage (V) | 1@0.5A@5A|2.5@2A@10A |
Maximum DC Collector Current (A) | 10 |
Minimum DC Current Gain | 10@5A@2V|30@3A@2V|50@1A@2V|5@10A@4V |
Maximum Power Dissipation (mW) | 5000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Supplier Temperature Grade | Military |
Mounting | Through Hole |
Package Height | 8.94(Max) |
Package Width | 25.91(Max) |
Package Length | 39.44(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
Pin Count | 3 |