Microchip Technology JANTXV2N6283 Darlington BJT
Trans Darlington NPN 80V 20A 175000mW 3-Pin(2+Tab) TO-3 Tray
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 7.92 |
Package Width | 26.42 |
Package Length | 39.29 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
3 | |
Lead Shape | Through Hole |
