EU RoHS | Supplier Unconfirmed |
ECCN (US) | 3A001a.2.c. |
Part Status | Active |
HTS | 8541.49.70.80 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Power Dissipation (mW) | 300 |
Minimum Forward Voltage (V) | 1 |
Maximum Reverse Voltage (V) | 2 |
Maximum Rise Time (us) | 20 |
Maximum Fall Time (us) | 20 |
Diameter | 9.39(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 6 |
Standard Package Name | TO |
Supplier Package | TO-78 |
Pin Count | 6 |
Lead Shape | Through Hole |