EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor With Base |
Number of Channels per Chip | 1 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Power Dissipation (mW) | 300 |
Minimum Forward Voltage (V) | 0.8 |
Maximum Reverse Voltage (V) | 2 |
Typical Forward Voltage (V) | 1.4 |
Maximum Rise Time (us) | 20 |
Maximum Fall Time (us) | 20 |
Maximum Forward Current (mA) | 40 |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 6.35(Max) |
Package Length | 4.45(Max) |
PCB changed | 6 |
Standard Package Name | LCC |
Supplier Package | LCC |
Pin Count | 6 |