NKK Switches JB15HAP-2B Switch Tactile

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole

Product Technical Specifications

This low profile JB15HAP-2B tactile switch from NKK Switches is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.125 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JB15HAP-2B tactile switch has a PC pin termination style. This white square button actuator is 1 mm long. This product is 12.3 mm long, 14.7 mm tall and 11.8 mm deep. The maximum DC voltage rating is 24 VDC.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    30 weeks
    Country Of origin:
    China
    • Price: $2.808
    1. 1+ $2.808
    2. 250+ $2.532
    3. 2500+ $2.277

NKK SwitchesJB15HAP-2BSwitch Tactile

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole

This low profile JB15HAP-2B tactile switch from NKK Switches is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.125 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JB15HAP-2B tactile switch has a PC pin termination style. This white square button actuator is 1 mm long. This product is 12.3 mm long, 14.7 mm tall and 11.8 mm deep. The maximum DC voltage rating is 24 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    30 weeks
    Country Of origin:
    China
    • Price: $2.808
    1. 1+$2.808
    2. 250+$2.532
    3. 2500+$2.277